Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2878A-AU
Order Code4383501
Product RangeN2870A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $291.600 ($335.340) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$291.60 ($335.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2878A-AU
Order Code4383501
Product RangeN2870A Series
Technical Datasheet
Kit ContentsIC Caps, Insulating Cap, Protection Cap, Self Adhesive Cu Pad, Ground Blade, Spring Tips, Solid Tips
Product RangeN2870A Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2878A-AU is a general purpose passive probe accessory kit that offers the most commonly used accessories for Keysight's N2870A series passive probes.
Contents
IC cap 2.5-0.5 green, IC cap 2.5-0.65 blue, IC cap 2.5-0.8 grey, IC Cap 2.5-1.0 brown, IC Cap 2.5-1.27 black, Insulating cap 2.5mm, Protection cap 2.5mm, 10 self-adhesive Cu-pads (2x2 cm), Ground blade 2.5, Set of 5 spring tips gold plated 0.5mm, Set of 5 solid tips cuBe 0.5mm, Sprung hook 2.5mm, BNC adapter 2.5mm, Ground lead 15cm, Colour coded rings 3x4 colour.
Technical Specifications
Kit Contents
IC Caps, Insulating Cap, Protection Cap, Self Adhesive Cu Pad, Ground Blade, Spring Tips, Solid Tips
SVHC
No SVHC (23-Jan-2024)
Product Range
N2870A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4