N2879A-AU
Test Lead Kit, IC Caps, Insulating Cap, Protection Cap, Ground Spring, Ground Blade, Probe Tips, AU

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,884.080 ($3,316.692) |
Product Information
Product Overview
N2879A-AU is a fine pitch accessory kit that offers the ideal set of accessories needed for probing fine pitch ICs and components with N2870A series passive probes. The kit includes IC caps, insulating cap, protection cap, ground spring, ground blade, replacement probe tips, dual-lead adapters, hook tip adapter, PCB adapters, IC clips, SMD clips and 2-leg probe positioner (N2786A).
Contents
IC cap green/blue/grey/brown/black, Insulating cap 2.5mm, Protection cap 2.5mm, Ground spring 2.5, 10 self-adhesive Cu-pads (2x2 cm), Ground blade 2.5, Set of 5 spring tips gold plated 0.5mm, Set of 5 solid tips cuBe 0.5mm, Dual adapter 2.5 to 0.8mm sockets, Pico hook black, Pico hook red, PCB adapter kit, QFP IC-clips 13mm long down to 0.5 mm pitch (1 pair yellow/green), QFP IC-clips short down to 0.5mm pitch (1 pair yellow/ green), 2-leg probe positioner (N2786A), Micro SMD clip.
Technical Specifications
IC Caps, Insulating Cap, Protection Cap, Ground Spring, Ground Blade, Replacement Probe Tips
No SVHC (23-Jan-2024)
N2870A Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
