Quantity | Price (Incl GST) |
---|---|
1+ | $7,249.560 ($8,336.994) |
Product Information
Product Overview
N2891A-AU is a high-voltage differential probe to make safe and accurate floating measurements with an oscilloscope. It allows conventional earth-grounded Keysight oscilloscopes to be used for floating signal measurements of up to ±7000V of differential and common mode voltage. The probe is compatible with any oscilloscope with 1Mohm BNC input. The probe power is supplied by included 4x AA batteries or USB host port of the scope or PC via a supplied USB power cable.
- 70MHz bandwidth
- Risetime is ≤ 5nsec
- Output offset of ±5mV (typical)
- Output maximum voltage range of 7V into 1Mohm (1000:1)
- User-selectable attenuation settings of 100:1 or 1000:1
- Rated to measure differential and common mode voltage up to ±7000V at 1000:1 mode
- Powered by included 4x AA batteries or USB host port of scope or PC
Contents
2 each high-voltage alligator clips (black and red), 2 each safety hook adapters (black and red), USB power cord (2m), 4 AA batteries, Manual.
Technical Specifications
High-Voltage Differential Probe
-
Keysight Oscilloscopes with 1 Mohm BNC Input
No SVHC (23-Jan-2024)
-
100:1, 1000:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate