Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3301A-AU
Order Code4383597
Product RangeN3300 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $5,605.200 ($6,445.980) |
Price for:Each
Minimum: 1
Multiple: 1
$5,605.20 ($6,445.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3301A-AU
Order Code4383597
Product RangeN3300 Series
Technical Datasheet
Product RangeN3300 Series
Power Rating600W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max240V
Operating Current Max120A
Manufacturer Warranty1 Year
SVHCTo Be Advised
Product Overview
N3301A-AU is a half-rack width mainframe with 2-slots that accepts combinations of N330x user-installable load modules (150 W to 600 W) for easy system configuration and future reconfiguration. The N3301A holds up to two N3302A, N3303A, N3304A, and N3307A load modules, or one N3305A and N3306A load modules, allowing up to 600 watts of total maximum power. The N330xA series of DC electronic loads provides fast operation and the accurate programming and read-back needed for high-volume DC power supply test systems.
- 2 slots - half rack width mainframe
- 600W of total maximum power
- 6 Modules available for configuring (150W to 600W)
- Max voltage input: 240V (N3303A)
- Max current input: 120A (N3306A)
Contents
N3301A mainframe, Product reference CD-ROM including: VXIplug&play drivers, user’s guide, programming guide, and application notes.
Technical Specifications
Product Range
N3300 Series
DC Load Type
Programmable
Operating Voltage Max
240V
Manufacturer Warranty
1 Year
Power Rating
600W
Operating Voltage Min
0V
Operating Current Max
120A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7