Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3304A-AU
Order Code4383600
Product RangeN3300 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $5,615.680 ($6,458.032) |
Price for:Each
Minimum: 1
Multiple: 1
$5,615.68 ($6,458.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3304A-AU
Order Code4383600
Product RangeN3300 Series
Technical Datasheet
Product RangeN3300 Series
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max60V
Operating Current Max60A
Manufacturer Warranty1 Year
SVHCTo Be Advised
Product Overview
N3304A-AU is a 300W (0-60A, 0-60V) electronic load module for use in either the N3300A or N3301A electronic load mainframe in system applications. The N3304A load module is fast and accurate, for programming in constant current, constant voltage, or constant resistance modes, or for making voltage, current or power measurements. The N3304A can also digitize waveforms.
- Increase test system throughput
- Lower cost of ownership
- Decrease system development time
- Increase system reliability and flexibility
- Stable operation down to zero volts
- DC connection terminal for ATE applications
Technical Specifications
Product Range
N3300 Series
DC Load Type
Programmable
Operating Voltage Max
60V
Manufacturer Warranty
1 Year
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
60A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7