Quantity | Price (Incl GST) |
---|---|
1+ | $7,907.760 ($9,093.924) |
Product Information
Product Overview
N3306A/UJ1-AU is a 600W (0-120A, 0-60V) electronic load module with 8mm screw terminal connector. Suitable for use in either the N3300A or N3301A electronic load mainframe in system applications. The N3306A load module is fast and accurate, for programming in constant current, constant voltage, or constant resistance modes, or for making voltage, current or power measurements. The N3306A can also digitize waveforms. The N3300 Series supports up to six channels, each with a unique maximum voltage and current. They allow the design of a flexible automated test equipment (ATE) system to verify many types of power supplies, DC-to-DC converters, and batteries. Add additional modules to test multiple power sources simultaneously. Each module includes a 16bit voltage, current, and power measurement system.
- Increase your manufacturing test throughput with fast electronic loads
- Increase system reliability and flexibility
- Stable operation down to zero volts
- DC connection terminal for ATE applications
Technical Specifications
N3300 Series
Programmable
60V
3 Years
600W
0V
120A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate