Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N4822A-AUCopy |
| Order Code | 4871453 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $274.500 ($315.675) |
Price for:Each
Minimum: 1
Multiple: 1
$274.50 ($315.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N4822A-AUCopy |
| Order Code | 4871453 |
| Technical Datasheet | |
| Accessory Type | Socketed Tip |
| For Use With | Keysight USB/Ethernet Application Fixtures |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
N4822A-AU is a socketed tip for application fixtures for connecting the N2750A-52A InfiniiMode probe directly to 0.1inch header pins on Keysight’s USB 2.0 or Ethernet compliance test fixture. The socketed tip includes a damping resistor to achieve flat response across the rated bandwidth.
- Up to 3GHz with N2751A/52A and up to 1.5GHz with N2750A
- Supports InfiniiMode measurement
- 1 tip in a package
Technical Specifications
| Accessory Type | Socketed Tip |
|---|---|
| Product Range | - |
| For Use With | Keysight USB/Ethernet Application Fixtures |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
