Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4826A-AU
Order Code4383147
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.190 ($48.5185) |
Price for:Each
Minimum: 1
Multiple: 1
$42.19 ($48.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4826A-AU
Order Code4383147
Technical Datasheet
Accessory TypeDual Lead Adapter
For Use WithKeysight N2862B/63B/89A/90A 5 mm Passive Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N4826A-AU is a dual-lead adapters (kit of 2). Connect to a 25mil square pin or fine pitch accessories with these 9cm adapters.
- For N2862B/63B/89A/90A passive probes
- 9cm length
Technical Specifications
Accessory Type
Dual Lead Adapter
Product Range
-
For Use With
Keysight N2862B/63B/89A/90A 5 mm Passive Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228157