Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4840A-AU
Order Code4383152
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $533.360 ($613.364) |
Price for:Each
Minimum: 1
Multiple: 1
$533.36 ($613.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4840A-AU
Order Code4383152
Technical Datasheet
Accessory TypeDual Lead Solder-In Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N4840A-AU is a 5cm dual-lead solder-in adapters. Establish a secure solder connection to the DUT with these 5cm adapters with integrated damping resistor. Suitable for use with N2795A/96A/97A single-ended active probes. This part is not included in the standard N2795A/96A/97A probe. The package contains two adaptors.
- Allows secure solder connection to a DUT
- 5cm length
- 1GHz with N2796A
- Adaptor includes an integrated damping resistor to achieve flat frequency response
Technical Specifications
Accessory Type
Dual Lead Solder-In Adapter
Product Range
-
For Use With
Keysight N2795A/96A/97A Single Ended Active Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1