Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5166B/506-AUCopy |
| Order Code | 4383654 |
| Product Range | CXG-X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80,476.080 ($92,547.492) |
Price for:Each
Minimum: 1
Multiple: 1
$80,476.08 ($92,547.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5166B/506-AUCopy |
| Order Code | 4383654 |
| Product Range | CXG-X Series |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | 6GHz |
| No. of Channels | 1 Channel |
| Product Range | CXG-X Series |
| Signal Generator Modulation | - |
| Manufacturer Warranty | - |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
N5166B/506-AU is a CXG RF vector signal generator for IoT and general-purpose devices. Using a reliable vector signal generator can easily troubleshoot your component within a wireless communication system.
- Perform basic parametric testing of components and functional verification of receivers
- Test your device with multiple verified, standards-compliant vector signals
- Minimize downtime and expenses with self-maintenance solutions and low-cost repairs
- 9kHz (5MHz IQ mode) to 6GHz frequency range
- 18dBm output power at 1GHz
- 5ms frequency switching speed
- Harmonics at 1GHz is -35dBc
- Phase noise at 1GHz (20kHz offset) is -119dBc/Hz
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | 1 Channel |
| Signal Generator Modulation | - |
| Plug Type | AU |
| Bandwidth | 6GHz |
|---|---|
| Product Range | CXG-X Series |
| Manufacturer Warranty | - |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 12 |
