Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5171B/501-AUCopy |
| Order Code | 4383656 |
| Product Range | EXG-X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,686.300 ($27,239.245) |
Price for:Each
Minimum: 1
Multiple: 1
$23,686.30 ($27,239.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5171B/501-AUCopy |
| Order Code | 4383656 |
| Product Range | EXG-X Series |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | 1GHz |
| No. of Channels | 1 Channel |
| Product Range | EXG-X Series |
| Signal Generator Modulation | - |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
N5171B/501-AU is an EXG X-series RF analogue signal generator offering 9kHz (5MHz IQ mode) to 6 GHz frequency coverage, optimized for manufacturing with faster throughput and greater uptime.
- Perform basic parametric testing of components and functional verification of receivers
- Thoroughly verify Rx performance by simulating complex AM with multi-function generator capability
- Minimize downtime and expenses with self-maintenance solutions and low-cost repairs
- Confidently test components with an excellent level of accuracy and repeatability
- Compensate for test system losses with industry-leading output power
- Maximize throughput with the fast switching speed
- Shrink your test stand with two rack-unit height
- Increase uptime with high mean time between failures based on first-generation MXG track record
- Minimize downtime and expenses with self-maintenance strategy and low-cost repairs
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | 1 Channel |
| Signal Generator Modulation | - |
| Plug Type | AU |
| Bandwidth | 1GHz |
|---|---|
| Product Range | EXG-X Series |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 14 |
