Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5171B/503-AUCopy
Order Code4383657
Product RangeEXG-X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30,472.640 ($35,043.536) |
Price for:Each
Minimum: 1
Multiple: 1
$30,472.64 ($35,043.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5171B/503-AUCopy
Order Code4383657
Product RangeEXG-X Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth3GHz
No. of Channels-
Product RangeEXG-X Series
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug TypeAU
SVHCTo Be Advised
Product Overview
N5171B/503-AU is an EXG X-series RF analogue mid-performance signal generator offers 9KHz to 3GHz frequency coverage, optimized for manufacturing with faster throughput and greater uptime.
- Achieve faster throughput and greater uptime
- Perform basic parametric testing of components & functional verification of receivers with o/p power
- Verify Rx performance by simulating complex analogue modulation w/ multi-function gen capability
- Minimize downtime and expenses with self-maintenance solutions and low-cost repairs
- Confidently test components with an excellent level of accuracy and repeatability
- Compensate for test system losses with industry-leading output power
- Maximize throughput with the fast switching speed
- Shrink your test stand with two rack-unit height
- Increase uptime with high mean time between failures based on first-generation MXG track record
- Minimize downtime and expenses with self-maintenance strategy and low-cost repairs
Technical Specifications
Signal Generator Type
RF
No. of Channels
-
Signal Generator Modulation
-
Plug Type
AU
Bandwidth
3GHz
Product Range
EXG-X Series
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85432000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14
