Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5181B/506-AUCopy |
| Order Code | 4383660 |
| Product Range | MXG X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68,878.760 ($79,210.574) |
Price for:Each
Minimum: 1
Multiple: 1
$68,878.76 ($79,210.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5181B/506-AUCopy |
| Order Code | 4383660 |
| Product Range | MXG X Series |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | 6GHz |
| No. of Channels | - |
| Product Range | MXG X Series |
| Signal Generator Modulation | - |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
N5181B/506-AU is a 9KHz (5MHz I/Q mode) to 6GHz MXG X-Series RF analogue signal generator. It is fine-tuned to be your “golden transmitter” in R&D with 9KHz (MHz I/Q mode) to 6GHz frequency coverage.
- Drive power amplifiers and characterize nonlinear behaviour with industry-leading output power
- Test receiver performance by simulating complex modulation with multi-function generator capability
- Lower your cost of ownership with 3-year cal cycles and comprehensive solutions for self-maintenance
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | - |
| Signal Generator Modulation | - |
| Plug Type | AU |
| Bandwidth | 6GHz |
|---|---|
| Product Range | MXG X Series |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 14 |
