
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5439A-AUCopy |
| Order Code | 4871469 |
| Product Range | InfiniiMax III Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,398.860 ($14,258.689) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5439A-AUCopy |
| Order Code | 4871469 |
| Product Range | InfiniiMax III Series |
| Technical Datasheet | |
| Accessory Type | ZIF Probe Head |
| For Use With | Keysight InfiniiMax III Series Probe Amplifiers |
| Product Range | InfiniiMax III Series |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
N5439A-AU is an InfiniiMax III ZIF probe head designed for high-speed signal measurements, offering up to 28GHz bandwidth in an economical replaceable tip form factor. Its extremely low loading allows ZIF tips to remain on the DUT while the probe head is moved between test points, improving efficiency and minimizing disruption. The probe supports multiple tip options, including 450 Ω and 200 Ω ceramic tips (N5440A, N5447A) and the 450 Ω PC board tip (N2838A), which enhances durability while maintaining performance up to 25GHz when used with compatible accessories. It provides adjustable tip spacing from 5mil to 80mil (0.127mm to 2mm) for flexible probing. The N5439A does not include ZIF tips and requires separate ordering. For hands-free operation, it can be used with a 3D probe positioner and is compatible with all InfiniiMax III probe amplifiers.
- Input impedance of C diff = 32fF, C se = 48fF, R diff = 100kohm, Rse = 50kohm
- Harmonic distortion < -38dB standard; < -34dB over wider input range with higher distortion
Technical Specifications
| Accessory Type | ZIF Probe Head |
|---|---|
| Product Range | InfiniiMax III Series |
| For Use With | Keysight InfiniiMax III Series Probe Amplifiers |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
