Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6456A-AUCopy |
| Order Code | 4383428 |
| Product Range | InfiniiVision 3000A X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $978.440 ($1,125.206) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$978.44 ($1,125.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6456A-AUCopy |
| Order Code | 4383428 |
| Product Range | InfiniiVision 3000A X Series |
| Technical Datasheet | |
| Accessory Type | Rack Mount Kit |
| For Use With | Keysight 3000X InfiniiVision Series Oscilloscopes |
| Product Range | InfiniiVision 3000A X Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N6456A-AU is a rack mount kit for the InfiniiVision 2000 and 3000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
- Width: 481.6mm
- Height: 221.5mm
- Depth: 156.00mm
Technical Specifications
| Accessory Type | Rack Mount Kit |
|---|---|
| Product Range | InfiniiVision 3000A X Series |
| For Use With | Keysight 3000X InfiniiVision Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6 |
