Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6457A-AUCopy |
| Order Code | 4383806 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $420.900 ($484.035) |
Price for:Each
Minimum: 1
Multiple: 1
$420.90 ($484.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6457A-AUCopy |
| Order Code | 4383806 |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| For Use With | Keysight 3000X InfiniiVision Series Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N6457A-AU is a soft carrying case and front panel cover for 2000 And 3000 X-series oscilloscope. The soft carrying case is the perfect way to travel with or store your 2000 or 3000 X-Series oscilloscope. The case is designed for convenience with padded sides and bottom, as well as a storage pouch for your probes and additional accessories.
- Nylon soft black carrying case with shoulder strap
- Includes hard plastic front panel cover to protect oscilloscope during storage and transport
- Also includes a storage pouch to keep your accessories secure
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Keysight 3000X InfiniiVision Series Oscilloscopes |
| SVHC | No SVHC (23-Jan-2024) |
| Case Colour | Black |
|---|---|
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.8 |
