
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22,208.340 ($25,539.591) |
Product Information
Product Overview
N6715C-AU is a base model custom-configured DC power analyser. This power analyser consists of one N6705C mainframe plus 1 to 4 DC power modules and up to 600W total DC power module output power. It provides unrivalled productivity gains for sourcing and measuring DC voltage and current into the DUT by integrating up to 4 advanced power supplies with DMM, Scope, Arb, and data logger features. It eliminates the need to gather multiple pieces of equipment and create complex test setups including transducers (such as current probes and shunts) to measure current into your DUT. It also eliminates the need to develop and debug programs to control a collection of instruments and take useful measurements because all functions and measurements are available on the front panel. For even greater control and analysis functions, the DC power analyser can be used with the PathWave BenchVue advanced power control and analysis software.
- Easy to use R and D tool for sourcing and measuring DC voltage and current into the DUT
- Intuitive, dedicated physical controls for common functions
- Large colour graphics display for easy viewing of complex data
- Connections and controls color-coded to the display for fast and error-free setup
- Scope function: digitizes voltage and current at up to 200kHz, 512kpts, up to 18bits
- 4GB of non-volatile data storage for data log, scope traces, instrument settings
- Up to 4 number of outputs, 600W total power
- < 350µVrms ripple and noise, 0.025% +1.8mV accuracy
- Programmable via standard GPIB, LAN and USB; LXI compliant
- Measurement interval from 20µs to 60s, max of 500M readings per datalog
Technical Specifications
Power
-
-
-
To Be Advised
1 Channel
-
-
N6700 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
