N6784A-AU
Source Meter / Unit, 1 Channels, N6780 Series, Current/Voltage Measure, Current/Voltage Source

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,152.420 ($13,975.283) |
Product Information
Product Overview
N6784A-AU is a 4-quadrant general purpose source/measure unit designed for general-purpose precision sourcing and measurement (20W). General-purpose applications can span many different industries and many different devices under test (DUTs). The N6784A SMU is a versatile tool designed to tackle many of these general-purpose applications. Its glitch-free operation ensures safe usage with the DUT during output and measurement range changes, even with capacitances of up to 150 µF. Its 4-quadrant operation enables it to act as a bipolar power supply or a bipolar electronic load, for added versatility. When using the N6784A SMU, engineers can be confident that they have an all-around general-purpose tool for their test systems or lab bench.
- 20V/6V output voltage, ±1A/±3A output current
- Glitch-free sourcing and measurement: change output and measurement ranges without any glitches
- 4-quadrant operation: perform bipolar voltage or current source/bipolar CV or CC electronic load
- Four current programming ranges - precisely source current down µA
- Four current measurement ranges capture the current level of DUT during different modes of operation
- Excellent transient response: keep voltage or current stable during high-speed load changes
- Fast modulation of DC: create waveforms up to 100KHz to stimulate or load down the DUT
- Capture / view the power consumption of the DUT up to every 5µs with built-in 200KHz digitizer
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 6V to ± 20V
-
To Be Advised
N6780 Series
20W
± 1A to ± 3A
3 Years
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
