Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6785A-AUCopy
Order Code4382751
Product RangeN6780 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,575.280 ($27,111.572) |
Price for:Each
Minimum: 1
Multiple: 1
$23,575.28 ($27,111.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6785A-AUCopy
Order Code4382751
Product RangeN6780 Series
Technical Datasheet
No. of Channels1Channels
Product RangeN6780 Series
Source Meter FunctionCurrent/Voltage Source
Output Power80W
Source Voltage Range6V to 20V
Source Current Range± 4A to ± 8A
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
N6785A-AU is a 2-quadrant source/measure unit for battery drain analysis (80W). Measuring static current accurately can be a challenge. Measuring dynamic currents from nA to A is an even greater challenge. Depending on the level of current, a different precision measurement resistor must be used, representing a measurement range in the power supply. This unit has multiple current measurement ranges making them tuned to measure the different operating states of a device OFF, SLEEP, STANDBY and TRANSMIT-Mode.
- 20V/15V/10V/6V output voltage, ±4A/±5A/±6.7A/±8A output current
- Stable, glitch-free sourcing and sinking (charge/eLoad), just like a battery
- Programmable output resistance mimics the battery’s internal resistance
- Characterize your device’s off-, sleep-, and transmit-mode current in one pass
- Four current measurement ranges capture the current level of DUT during different modes of operation
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Source
Source Voltage Range
6V to 20V
Resistance Measurement Range
-
SVHC
To Be Advised
Product Range
N6780 Series
Output Power
80W
Source Current Range
± 4A to ± 8A
Manufacturer Warranty
3 Years
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35
