Quantity | Price (Incl GST) |
---|---|
1+ | $1,486.510 ($1,709.4865) |
Product Information
Product Overview
N7007A-AU is an extreme temperature passive probe. The N7007A-AU is a 2meter long, 10:1, single-end passive probe with an input impedance of 10Mohm and 400MHz bandwidth. Many environmental test engineers are using standard temperature probes in extreme temperature condition which causes physical damage to the probe. Another common practice among environmental test engineers is to simply attach long wires at the end of their probes which significantly degrades measurement performance due to excessive inductance and reduced bandwidth.
- Operating temperature range from -40°C to +85°C
- Operating humidity range is less than 90% at 40°C
- Max input range is 1KV CAT II, 600V CAT III
Contents
N7007A passive probe, Retractable hook tips, Alligator ground leads, Spring ground tip.
Technical Specifications
Passive
1kV
Keysight Oscilloscopes For Temperature Measurements
No SVHC (23-Jan-2024)
400MHz
10:1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate