Print Page
N7009A-AU
Test Cable Assembly, AU, Alligator Ground Lead, Keysight N7007A Extreme Temperature Passive Probe
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7009A-AUCopy |
| Order Code | 4871491 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $204.960 ($235.704) |
Price for:Each
Minimum: 1
Multiple: 1
$204.96 ($235.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7009A-AUCopy |
| Order Code | 4871491 |
| Technical Datasheet | |
| Accessory Type | Alligator Ground Lead |
| For Use With | Keysight N7007A Extreme Temperature Passive Probe |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
N7009A-AU is an alligator ground lead for use with the N7007A 10:1 passive probe with an input impedance of 10Mohm and 400MHz bandwidth. This probe can withstand temperatures ranging from -40 to +85°C, making it ideal for environmental chamber testing.
- Ideal for a broad range of general-purpose extreme temperature applications
Technical Specifications
| Accessory Type | Alligator Ground Lead |
|---|---|
| Product Range | - |
| For Use With | Keysight N7007A Extreme Temperature Passive Probe |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
