Quantity | Price (Incl GST) |
---|---|
1+ | $534.600 ($614.790) |
Product Information
Product Overview
N7021A-AU is a pigtail cables. Easily reuse these durable, small-diameter cables through multiple soldering and unsoldering cycles. Solid centre conductor can be soldered and unsoldered multiple times allowing these cables to be reusable. Features SMA terminations for easy, reliable connection to the N7020A and N7024A power rail probes. It is a replaceable accessory for use with the Keysight N7020A and N7024A oscilloscope power rail probes. These cables are intended to be solder-connected to the power rail of interest and connected to the N7020A or N7024A power rail probe’s main cable. The cables have a small diameter so they occupy less space and are very flexible. They are constructed of high-quality materials, and their solid centre conductor can withstand multiple soldering and unsoldering cycles so the cables can be reused.
- Small size: constructed of small diameter flexible coax to minimize intrusions into target systems
- Convenient: pre-trimmed—no cable preparation necessary and come three to a package
Technical Specifications
Pigtail Cable
-
Keysight N7020A, N7024A Oscilloscope Power Rail Probes
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate