
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7040A-AUCopy |
| Order Code | 4383520 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,148.800 ($7,071.120) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7040A-AUCopy |
| Order Code | 4383520 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 3kA |
| Current Range Min | - |
| For Use With | Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N7040A-AU is a Rogowski coil AC current probe designed for measuring AC currents up to 3,000A with the bandwidth ranging from 3Hz to 23MHz. The probe is easy to use because it has a thin, lightweight, flexible and simple-to-use clip-around Rogowski coil that enables current measurement in the most difficult to reach parts and confined spaces of a circuit under test. It can also measure large AC current without increase in transducer size. The N7040A series is ideal for measuring AC current in the presence of large DC current and can be used to design, debug, and troubleshoot power semiconductor circuits, power supplies, inverters, and motor drives. This probe comes with an AC power adapter and 4x AA batteries to power the probe. It can be used with any Keysight oscilloscope with a 1MΩ input BNC interface.
- Easy to use, flexible probe tip loop
- Coil length: 200mm
- Coil cross section (diameter): 4.5mm
- Cable length: 4m (4.5m including connection from integrator box to oscilloscope)
- Powered by battery pack or AC adapter (included)
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 3kA |
| For Use With | Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope |
| SVHC | No SVHC (23-Jan-2024) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.809 |
