
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7042A-AUCopy |
| Order Code | 4383522 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,148.800 ($7,071.120) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7042A-AUCopy |
| Order Code | 4383522 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 300A |
| Current Range Min | - |
| For Use With | Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N7042A-AU is a Rogowski coil current probe measures AC currents up to 300A, with bandwidth ranging from 9.2Hz to 30MHz. The probe has a thin, lightweight, flexible, and simple-to-use clip-around Rogowski coil that enables current measurement in the most difficult-to-reach parts and confined spaces of a circuit under test. It can also measure large AC current without an increase in transducer size. The N7042A series is ideal for measuring AC current in the presence of large DC current. You can use the probes to design, debug, and troubleshoot power semiconductor circuits, power supplies, inverters, and motor drives. This probe comes with an AC power adapter and 4x AA batteries. Use them with any Keysight oscilloscope with a 1 MΩ input BNC interface.
- Easy to use, flexible probe tip loop
- Coil length: 80mm
- Coil cross section (diameter): 1.7mm
- Cable length: 2.5m (3m including connection from integrator box to oscilloscope)
- Powered by battery pack or AC adapter (included)
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 300A |
| For Use With | Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope |
| SVHC | No SVHC (23-Jan-2024) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.327 |
