Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8481H/100-AUCopy
Order Code4382690
Product RangeN8480 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,232.160 ($8,316.984) |
Price for:Each
Minimum: 1
Multiple: 1
$7,232.16 ($8,316.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8481H/100-AUCopy
Order Code4382690
Product RangeN8480 Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-15dBm to +35dBm
Measurement Speed-
RF Connector TypeN Type Plug
Product RangeN8480 Series
SVHCTo Be Advised
Product Overview
N8481H/100-AU is a N8481H thermocouple power sensor with EEPROM feature and option 100 (Type-N (m) connector). N8481H is a high accuracy thermocouple power sensor that allows direct measurement of RF or microwave power through the heating effect it has on a terminating load. All calibration data for the power sensor is stored in EEPROM and is downloaded to the power meter when the sensor is connected.
- EEPROM to store cal factors eliminates manual entry
- Wide frequency range from 10MHz to 18GHz
- Wide dynamic range from -15 to +35dBm
- Best-in-class power linearity of less than 1%
- Excellent SWR of mismatch uncertainty & highly accurate power repeatability
- Accurate calibration and traceability to US national institute of standards and technology
- SCPI codes compatible with 8480 series (option CFT)
- Dimension is 38mm W x 30mm H x 174mm L
Contents
Power sensor, Certificate of calibration, Operating and service guide, Product reference CD (contains Migration guide, Operating and service guide, firmware upgrades for EPM, EPM-P, and P-Series power meters, and upgrade procedures).
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
-
Product Range
N8480 Series
Power Measuring Range
-15dBm to +35dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
