Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8737A-AUCopy
Order Code4383609
Product RangeN8700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,324.650 ($17,623.3475) |
Price for:Each
Minimum: 1
Multiple: 1
$15,324.65 ($17,623.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8737A-AUCopy
Order Code4383609
Product RangeN8700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max55A
Power Rating3.3kW
Supply Voltage Min170VAC
Supply Voltage Max460VAC
Manufacturer Warranty3 Years
Product RangeN8700 Series
Plug Type-
SVHCTo Be Advised
Product Overview
N8737A-AU is a 60V, 55A, 3300W, single output power supply in a small 2U package.
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- Flexible AC input voltage options
- LAN, USB and GPIB standard interfaces
- Fully compliant to LXI Class C specification
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
3.3kW
Supply Voltage Max
460VAC
Product Range
N8700 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
55A
Supply Voltage Min
170VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
