
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78,471.620 ($90,242.363) |
Product Information
Product Overview
N9000B/513-AU is a N9000B CXA signal analyser with multi-touch option. It perform essential measurements such as spur searches and distortion analysis. Signal analyser is crafted for essential signal characterization for industrial communications and IoT. This is a reliable spectrum and signal analysis platform to address your versatile needs: from RF design verification, engineering, manufacturing, and repair service. Keysight N9000B CXA is primarily a general purpose spectrum analyser, which helps you to characterize the most fundamental parameters of an wireless transmitter, such as if its centre frequency, drift; output power, or occupied bandwidth; or its in-band or out-band spurious. N9000B CXA signal analyser supports more than 25 measurement applications.
- Maximum analysis bandwidth is 25MHz, frequency range from 9KHz to 13.6GHz
- Flexible, scalable test platform
- High performance dual core 64bit CPU, 8GB RAM, 160GB removable solid-state drive
- Add dependable signal analysis to manual and automated manufacturing test systems
- Windows 10 operating system
- Benchtop type
- 3 years warranty
- Add crucial functionality with X-Series measurement applications
- Built-in help document
- Resolution bandwidth of 1Hz to 8MHz
Contents
Signal analyser, Spectrum analyser measurement application, Dual-core, high-performance processor, Frequency reference, 10MHz analysis bandwidth, Enhanced phase noise, Microsoft Windows 10 operating system, Benchtop configuration, Multi-language user interface, User’s guide (included in the CXA’s embedded help system), Power cord.
Technical Specifications
Bench
9kHz to 13.6GHz
426mm
15.4kg
AU
CXA X-Series
177mm
368mm
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
