Print Page
N9311X-100-AU
Probe Set, Close Field, 1x 30MHz to 2GHz & 3x 30MHz to 3GHz Close Field Probes, AU Region
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-100-AUCopy
Order Code4382607
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,611.160 ($11,052.834) |
Price for:Each
Minimum: 1
Multiple: 1
$9,611.16 ($11,052.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-100-AUCopy
Order Code4382607
Technical Datasheet
Kit Contents1x 30MHz to 2GHz & 3x 30MHz to 3GHz Close Field Probes
Product Range-
SVHCTo Be Advised
Product Overview
N9311X-100-AU is a close field probe set covers a frequency range of 30 MHz to 3 GHz and is part of a cost-effective solution for quickly troubleshooting and solving EMI problems. When used with powerful EMI pre-compliance measurement software and a signal analyser this four probe set, provides an effective combination of sensitivity, resolution, and diversity. It is a part of N9311X RF and microwave accessory kit complements the Keysight low-cost handheld and benchtop solutions(N934xC/N9340B/N9330B/N9321C/N9000A/B).
- Measurement tool for EMI precompliance test, troubleshooting and design verification
Contents
N9311X-100-1, N9311X-100-2, N9311X-100-3, N9311X-100-4, Case.
Technical Specifications
Kit Contents
1x 30MHz to 2GHz & 3x 30MHz to 3GHz Close Field Probes
SVHC
To Be Advised
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128
