Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-500-AUCopy
Order Code4383378
Product RangeN9311X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $272.250 ($313.0875) |
Price for:Each
Minimum: 1
Multiple: 1
$272.25 ($313.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-500-AUCopy
Order Code4383378
Product RangeN9311X Series
Technical Datasheet
RF Test Component TypeRetractable Whip Antenna
Frequency1GHz
Impedance50ohm
Continuous RF Input Power Max-
Product RangeN9311X Series
SVHCTo Be Advised
Product Overview
N9311X-500-AU is a retractable whip antenna. It is a part of N9311X RF and microwave accessory kit complements the Keysight low-cost handheld and benchtop solutions(N934xC/N9340B/N9330B/N9321C/N9000A/B).
- 70MHz to 1000MHz frequency, type N male antenna
- 113.5cm (full length), 19.5cm (retracted), 10 stages
Contents
180 degrees tilt angle adjustable telescopic whip antenna, Type N(m) to type BNC(f) 50 ohm adapter.
Technical Specifications
RF Test Component Type
Retractable Whip Antenna
Impedance
50ohm
For Use With
Keysight N9311X Series Handheld and Benchtop Solutions
SVHC
To Be Advised
Frequency
1GHz
Continuous RF Input Power Max
-
Product Range
N9311X Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
