Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-540-AU
Order Code4383158
Product RangeN9311X Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.340 ($153.341) |
Price for:Each
Minimum: 1
Multiple: 1
$133.34 ($153.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-540-AU
Order Code4383158
Product RangeN9311X Series
Technical Datasheet
Accessory TypeN-Type Plug to BNC Jack Adapter
Product RangeN9311X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N9311X-540-AU is a Type-N male to BNC female adapter. It is a part of N9311X RF and microwave accessory kit complements the Keysight low-cost handheld and benchtop solutions(N934xC/N9340B/N9330B/N9321C/N9000A/B).
- Frequency range from DC to 2 GHz
- 50 ohm impedance
Technical Specifications
Accessory Type
N-Type Plug to BNC Jack Adapter
Product Range
N9311X Series
For Use With
Keysight N9311X Series Handheld and Benchtop Solutions
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463