
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9321C-AUCopy |
| Order Code | 4383558 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28,358.900 ($32,612.735) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9321C-AUCopy |
| Order Code | 4383558 |
| Technical Datasheet | |
| Spectrum Analyzer Type | Bench |
| Product Range | - |
| Test Frequency Range | 9kHz to 4GHz |
| External Height | 132.5mm |
| External Width | 320mm |
| External Depth | 400mm |
| Weight | 7.9kg |
| Manufacturer Warranty | 5 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
N9321C-AU is a basic spectrum analyser (BSA). It offers proven test efficiency, usability, and flexibility to adapt to new requirements. It is ideal for general-purpose spectrum analysis and low-cost manufacturing applications, helping you to achieve higher productivity on a smaller budget – whether you are tuning an RF circuit of an IoT module, hunting for noise for a system, fighting for higher throughput, or teaching students in a classroom. This easy-to-afford BSA spectrum analyser put together just enough performance, and superior reliability, to assist you in addressing common RF-microwave test and measurement challenges easily and faster. It complies with European low voltage directive 2014/35/EU, IEC/EN 61010-1 3.1 Edition, Canada: CAN/CSA-C22.2 No 61010-1-12, USA: UL 61010-1 3.1 Edition.
- Basic spectrum analyser (BSA) outperform expectations in essential RF applications
- Comes equipped with tracking generator and built-in VSWR bridge for transmission and reflection test
- Identifies interfering signals from unexpected transmissions w/ powerful spectrum monitoring feature
- Supports AM/FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
- 9kHz to 4GHz frequency range
- 10Hz to 3MHz resolution bandwidth
- Amplitude accuracy is ±0.6dB, +15dBm TOI
- Phase noise is -90dBc/Hz, ≤ 25W power consumption
- Operating temperature range from +5 to +45°C
- Dimension is 132.5mm x 320mm x 400mm (H×W×L)
Technical Specifications
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 9kHz to 4GHz |
| External Width | 320mm |
| Weight | 7.9kg |
| Plug Type | AU |
| Product Range | - |
|---|---|
| External Height | 132.5mm |
| External Depth | 400mm |
| Manufacturer Warranty | 5 Years |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.989512 |
