Print Page
N9355F-AU
Test Accessory, Power Limiter, 50 GHz, 50 ohm, 630 mW, Keysight Microwave & RF Test Systems
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9355F-AUCopy |
| Order Code | 5116494 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,143.510 ($4,765.0365) |
Price for:Each
Minimum: 1
Multiple: 1
$4,143.51 ($4,765.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9355F-AUCopy |
| Order Code | 5116494 |
| Technical Datasheet | |
| RF Test Component Type | Power Limiter |
| Frequency | 50GHz |
| Impedance | 50ohm |
| Continuous RF Input Power Max | 630mW |
| For Use With | Keysight Microwave & RF Test Systems |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
N9355F-AU is a power limiter. It provides the best broadband input power protection to sensitive RF and microwave instruments and components, like network analysers, spectrum analysers, and amplifiers, from excess RF power, DC transients and ESD. Minimize your measurement uncertainty and improve your measurement accuracy with the limiter’s superior RF performance. The N9355F comes with a pair of high quality male and female 2.4 mm connectors.
- Frequency range from 0.01 to 50GHz
- Bi-directional utilization eliminates orientation errors
- Integrated DC block provides protection from DC transients
- Low insertion loss 40GHz of less than 2.75dB, 50GHz of less than 3.5dB
- Very fast turn-on time is less than 100ps
- Limiting threshold 10dBm(typical)
Technical Specifications
| RF Test Component Type | Power Limiter |
|---|---|
| Impedance | 50ohm |
| For Use With | Keysight Microwave & RF Test Systems |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 50GHz |
|---|---|
| Continuous RF Input Power Max | 630mW |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
