Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9355G-AUCopy
Order Code5116495
Product RangeN935x Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,072.740 ($9,283.651) |
Price for:Each
Minimum: 1
Multiple: 1
$8,072.74 ($9,283.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9355G-AUCopy
Order Code5116495
Product RangeN935x Series
Technical Datasheet
RF Test Component TypePower Limiter
Frequency54GHz
Impedance50ohm
Continuous RF Input Power Max1W
Product RangeN935x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
N9355G-AU is a power limiter. It provides the best broadband input power protection to sensitive RF and microwave instruments and components, like network analysers, spectrum analysers, and amplifiers, from excess RF power, DC transients and ESD. Minimize your measurement uncertainty and improve your measurement accuracy with the limiter’s superior RF performance. It is furnished with a high-quality male and female 1.85 mm connector on each side.
- Frequency range from 0.01 to 54GHz
- Bi-directional utilization eliminates orientation errors
- Integrated DC block provides protection from DC transients
- Low insertion loss maximizes available power
- Very fast turn-on time is less than 100ps
- Limiting threshold 23dBm(typical)
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Spectrum Analysers, Network Analysers, Frequency Counters/Amplifiers
SVHC
No SVHC (04-Feb-2026)
Frequency
54GHz
Continuous RF Input Power Max
1W
Product Range
N935x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
