Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PP0004A-AUCopy |
| Order Code | 4871502 |
| Product Range | PP000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,873.100 ($3,304.065) |
Price for:Each
Minimum: 1
Multiple: 1
$2,873.10 ($3,304.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PP0004A-AUCopy |
| Order Code | 4871502 |
| Product Range | PP000 Series |
| Technical Datasheet | |
| Accessory Type | Hi-Z+ Adapter |
| For Use With | Keysight PP0001A/2A/3A Passive Probes |
| Product Range | PP000 Series |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
PP0004A-AU is a Hi-Z+ adapter for PP0001A/2A/3A probes. This adapter is required to connect the PP0001A/2A/3A Hi-Z+ passive probes (with BNC connector) to a compatible Keysight oscilloscope (with AutoProbe connector). The adapter’s AutoProbe interface provides the probe power, probe offset, and auto configuration of probe type and attenuation setting on connection.
Technical Specifications
| Accessory Type | Hi-Z+ Adapter |
|---|---|
| Product Range | PP000 Series |
| For Use With | Keysight PP0001A/2A/3A Passive Probes |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .8 |
