Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPX0107A-AU
Order Code4383162
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,161.520 ($10,535.748) |
Price for:Each
Minimum: 1
Multiple: 1
$9,161.52 ($10,535.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPX0107A-AU
Order Code4383162
Technical Datasheet
Accessory TypeLow Noise Filter Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PX0107A-AU is a low-noise filter adapter. It converts Dsub25 outputs to five SMB outputs with the low-noise filtering capability. It supports the Keysight M9614/15A.
- low-noise filtering capability down to 25μVrms (20MHz)
- Maximum output range: 30V / 150mA (DC)
- Output residual resistance (2-wire): 65mohm nominal
- Force and sense lines are available
- Force and sense lines for each channel are connected to each other in the adapter
Technical Specifications
Accessory Type
Low Noise Filter Adapter
Product Range
-
For Use With
Keysight M9614A, M9615A Precision Source/Measure Units
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13