Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoQ11645A-AUCopy
Order Code5116562
Product Range11645A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29,032.340 ($33,387.191) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$29,032.34 ($33,387.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoQ11645A-AUCopy
Order Code5116562
Product Range11645A Series
Technical Datasheet
Kit ContentsW-22 connector and Covers, Standard Waveguide Section / Mismatch, 20dB and 50dB Attenuator
Product Range11645A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Q11645A-AU is a verification kit that has a W-22 connector and covers a frequency range of 33 to 50 GHz. Verification kits are used to verify that a network analyser is operating within its specified performance. All verification kits include measurement data and uncertainties which are traceable to the U.S. National Institute of Standards and Technology (NIST).
- Includes an airline, stepped impedance airline, and 20-dB and 50-dB attenuators
Contents
Standard waveguide section, Standard waveguide mismatch, 20dB and 50dB attenuators.
Technical Specifications
Kit Contents
W-22 connector and Covers, Standard Waveguide Section / Mismatch, 20dB and 50dB Attenuator
SVHC
No SVHC (04-Feb-2026)
Product Range
11645A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
