Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16,755.480 ($19,268.802) |
Price for:Each
Minimum: 1
Multiple: 1
$16,755.48 ($19,268.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoQ347B-AUCopy
Order Code5116565
Technical Datasheet
RF Test Component TypeMillimeter-Wave Noise Source
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Q347B-AU is a millimetre-wave noise source that covers a 33 to 50GHz frequency range. This waveguide noise source allows you to make accurate and convenient noise figure measurements on millimetre-wave devices. The Q347B provides highly precise broadband noise at the input of the system or component under test. The noise figure meter then processes the ON/OFF ratio of noise power present in the system IF and provides an accurate reading of noise figure and gain. The Q347B noise source has remarkable ENR stability over time, which allows longer recalibration cycles and more accurate noise figure measurements.
- Performance and reliability at millimetre-wave frequencies
- Excellent ENR stability over time
- Low SWR
Technical Specifications
RF Test Component Type
Millimeter-Wave Noise Source
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (04-Feb-2026)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
