
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,447.740 ($16,614.901) |
Product Information
Product Overview
S97007B/R-A5C-001-A/R-A6C-001-L-AU is a S97007B Automatic Fixture Removal (AFR) software and R-A5C-001-A node-locked (fixed) -perpetual license with a R-A6C-001-L 12-months, support subscription. S97007B is an Automatic Fixture Removal (AFR) software used to remove the effects of the fixture used to test coaxial connectors, which is required to make accurate measurements on the device. Many devices do not have coaxial connectors and are put in fixtures in order to measure them in a coaxial environment. Accurately removing the effects of the fixture is required to get a good measurement of the device under test (DUT). This software adds a powerful application wizard to guide you through characterizing a fixture and removing it from the measurement.
- Easiest way to remove fixture effects from non-coaxial device measurements
- Extract fixture S-parameters from 2x thru or one-port measurements
- Step-by-step wizard to characterize the fixture and remove it from the measurements
- De-embedded files can be saved in a variety of formats for later use
- Compatible with all USB vector network analysers
Technical Specifications
Automatic Fixture Removal
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analyzers
To Be Advised
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
