Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1161A-AU
Order Code438350401
Technical Datasheet
5 total stock globally
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $217.770 ($250.4355) |
Price for:Each
Minimum: 1
Multiple: 1
$217.77 ($250.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1161A-AU
Order Code438350401
Technical Datasheet
Kit ContentsExtended Test Leads & Test Probes, Medium Crocodile Clips & 4mm Banana Plugs
Product Range-
SVHCTo Be Advised
Product Overview
U1161A-AU is an extended test lead kits are compatible with the U1230, U1240, U1250, and U1270 Series handheld digital multimeters.
- Extended test leads: CAT III 1,000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1,000V, 15A rating
- Medium-sized alligator clips: CAT III 1,000V, CAT IV 600V, 1 A rating
- 4mm banana plugs: CAT II 600V, 10A
Contents
Extension test leads (one red and one black), Two test probes, Medium-sized alligator clips, 4 mm banana plugs.
Technical Specifications
Kit Contents
Extended Test Leads & Test Probes, Medium Crocodile Clips & 4mm Banana Plugs
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2