Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.000 ($152.950) |
Price for:Each
Minimum: 1
Multiple: 1
$133.00 ($152.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1180A-AUCopy
Order Code4383978
Technical Datasheet
Kit ContentsNon-Compensation Transfer Adapter, Yellow K-Type Tip Thermocouple & Black J-Type Tip Thermocouple
Product Range-
SVHCTo Be Advised
Product Overview
U1180A-AU is a thermocouple adapter and lead set that is compatible with all series of Keysight handheld digital multimeters. The set includes a J/K type Thermocouple adapter, thermocouple bead J-type and a thermocouple bead K-type.
- T/C adapter J/K type - non compensation
- T/C bead - J type: temperature rating (wire) -20°C to 200°C
- T/C bead - K type: temperature rating (wire) -20°C to 200°C
Contents
Non-compensation transfer adapter, Yellow K-type tip thermocouple and black J-type tip thermocouple.
Technical Specifications
Kit Contents
Non-Compensation Transfer Adapter, Yellow K-Type Tip Thermocouple & Black J-Type Tip Thermocouple
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
