Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.790 ($517.2585) |
Price for:Each
Minimum: 1
Multiple: 1
$449.79 ($517.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1181A-AUCopy
Order Code4383523
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
U1181A-AU is an immersion temperature probe. The temperature probe measures food, oil, and other liquids temperature within the range of -50°C to 700°C.
- Measurement accuracy: 0.75% ±2.2°C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Keysight Technologies U1240 Series Handheld Digital Multimeters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
