Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $491.690 ($565.4435) |
Price for:Each
Minimum: 1
Multiple: 1
$491.69 ($565.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1182A-AU
Order Code4383524
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithKeysight Technologies U1240 Series Handheld Digital Multimeters
Product Range-
SVHCTo Be Advised
Product Overview
U1182A-AU is an industrial surface temperature probe. U1182A is used together with the U1586B temperature module. U1182A is compatible with the handheld devices such as handheld clamp meter (U1212A, U1213A), handheld DMM (U1241A, U1241B, U1242A, U1242B, U1251A, U1252B, U1253A, U1253B, U1271A, U1272A), handheld scope (U1602A, U1602B, U1604A, U1604B), handheld calibrator (U1401A, U1401B).
- Type-K T/C for use on still surfaces
- Measurement range from –50 to 400°C
- Works with handheld clamp meters, DMMs, scopes and calibrators
- Includes adapter U1184A for connection to DMM
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Keysight Technologies U1240 Series Handheld Digital Multimeters
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1