Quantity | Price (Incl GST) |
---|---|
1+ | $1,566.000 ($1,800.900) |
Product Information
Product Overview
U1242C-AU is a 4-digit handheld digital multimeter. It is certified to IP67 and with the durability to withstand drops up to 10 feet (3meters) to suit harsh working environments, this can work longer for you with up to 400hours of battery life. Better yet, users can optimize productivity with the unique remote data logging functionality via USB or Bluetooth®. Perform tests confidently and efficiently - everything you need to get the job done. It is designed for handheld users working in poorly lit environments, the U1240C series fits comfortably in the users palm, allowing user to single-handedly illuminate the test area with its easily activated built-in LED flashlight. With ergonomics in mind, you can swiftly make more measurements without straining your hands even over a longer period of time.
- Dust and water resistant, and the durability to withstand a 10-ft drop
- Built-in LED flashlight and 400 hours of battery life
- Keysight remote link solution enabled, non-contact voltage detection alerts of hot or live wires
- CAT III 1000V and CAT IV 600V overvoltage protection
- Up to 0.09% basic DCV accuracy
- Harmonic ratio measurement to quickly identify the presence of harmonics in AC signals
- ZLOW, low impedance mode to eliminate false readings caused by stray voltages
- Built-in flashlight, low impedance mode eliminates ghost voltage
- Harmonic ratio function detects harmonics easily in AC supply
- Dual/differential temperature measurement function eases HVAC troubleshooting
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, IR-to-USB cable, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
4.5
10000
1kV
10A
0.1Gohm
U1240 Series
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate