Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1251B-AU
Order Code4383451
Product RangeU1250 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,523.130 ($1,751.5995) |
Price for:Each
Minimum: 1
Multiple: 1
$1,523.13 ($1,751.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1251B-AU
Order Code4383451
Product RangeU1250 Series
Technical Datasheet
No. of Digits5
DMM Response TypeTrue RMS
Display Count50000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product RangeU1250 Series
SVHCTo Be Advised
Product Overview
U1251B-AU is a U1250 series 4 ½ digit basic handheld digital multimeter for electronics troubleshooting. The U1250 series handheld digital multimeter (DMM) exceeds expectations by delivering powerful features and performance that meet the toughest requirements and applications.
- 50,000-count dual display
- Up to 0.025% basic DCV accuracy
- True-RMS AC and AC+DC2 measurements
- K-type and J-type2 temperature measurements
- CAT III 1000V and CAT IV 600V safety protection
- Data logging to internal and external memory
- IR to USB connectivity
- Dimension is 203.5mm x 94.4mm x 59.0mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, 9V alkaline battery.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
5
Display Count
50000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
U1250 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223791