| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,293.480 ($1,487.502) |
Product Information
Product Overview
U1273AX/U1177A-AU is an OLED handheld digital multimeter with Bluetooth connectivity (optional U1177A Bluetooth adaptor required). It is capable of operating down to −40 °C. Even in frigid conditions, the U1273AX handheld DMM delivers immediate and accurate results without the need to warm up. With the built in OLED display capability, experience crystal-clear readings at 160 degrees viewing angle when performing measurement tasks in a poorly lit environment. With all these enhanced features, the U1273AX is ready for the extremes—whenever you are.
- OLED display with 2000:1 contrast ratio
- 30,000 counts resolution
- 0.05% basic DC voltage accuracy
- Measure voltage up to 1000V AC and DC
- Measure current up to 10A (20A for 30s)
- Measures frequency, capacitance, temperature, continuity, diode test
- Low pass filter and low impedance mode
- Water and dust resistance (IP54)
- Operating temperature range -40°C to 55°C
- CAT III 1000V / CAT IV 600V input protection
Contents
Multimeter with standard test leads, Test probes with 3mm tips, K-type thermocouple and adapter, 4 x AAA lithium batteries, Certificate of calibration, UK 6 (test report), Quick start guide.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
4.5
30000
1kV
10A
300Mohm
U1270 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate