Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1560B-AU
Order Code4382655
Product RangeU1600 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1560B-AU
Order Code4382655
Product RangeU1600 Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth50MHz
Input Voltage Max600V
Test Probe Attenuation1:1
Product RangeU1600 Series
Product Overview
U1560B-AU is a 1:1, 50MHz passive probe. U1560B scope probe enhanced performance caters for a large bandwidth and a higher safety rating compared to U1560A. The passive probe is compatible with the U1600A Series Handheld Digital Oscilloscope.
- Safety rated for CAT III 600V
- Input capacitance is +152pF
- 1.2m cable length
- Operating temperature range from 0°C to 50°C
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Keysight U1600A Series Handheld Digital Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
50MHz
Test Probe Attenuation
1:1
Product Range
U1600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405511