Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1562B-AU
Order Code4382657
Product RangeU1600 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1562B-AU
Order Code4382657
Product RangeU1600 Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithU1610A / U1620A Handheld Digital Oscilloscopes
Product RangeU1600 Series
Product Overview
U1562B-AU is a 100:1, 500MHz passive probe. U1561B scope probe enhanced performance caters for a large bandwidth and a higher safety rating compared to U1562A. The passive probe is compatible with the U1600A Series Handheld Digital Oscilloscope.
- Safety rated for CAT III 1000V
- Input capacitance is +8.7pF
- 1.2m cable length
- Operating temperature range from 0°C to 50°C
- Rise time is less than 1ns
- Input impedance is 100Mohm
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
U1610A / U1620A Handheld Digital Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
U1600 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592