Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1580A-AU
Order Code4383506
Technical Datasheet
Kit Contents2x Test Leads, 2x Test Probes & 3x Alligator Clips
Product Range-
SVHCTo Be Advised
Product Overview
U1580A-AU is a DMM terminal test lead set compatible with the U1600A series handheld digital oscilloscope probes and test leads. These test leads are used for the DMM terminal on the oscilloscopes.
- CAT III 1000V, CAT IV 600V, 15A rating (test leads)
- CAT III 1,000V, CAT IV 600V, 15A rating (test probe (4mm tips))
- CAT III 1000V, CAT IV 600V, 15A rating (alligator clips)
- 3 months warranty
Contents
2 test leads, 2 test probes, 3 alligator clips.
Technical Specifications
Kit Contents
2x Test Leads, 2x Test Probes & 3x Alligator Clips
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2