Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1586B-AUCopy
Order Code4383942
Product RangeU1600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $295.240 ($339.526) |
Price for:Each
Minimum: 1
Multiple: 1
$295.24 ($339.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1586B-AUCopy
Order Code4383942
Product RangeU1600 Series
Technical Datasheet
Accessory TypeTemperature Module
Product RangeU1600 Series
SVHCTo Be Advised
Product Overview
U1586B-AU is a temperature module. This temperature adapter expands the capabilities of your handheld oscilloscope or handheld digital multimeter to measure temperature, either in °C of °F. To be used with a K-type bead thermocouple and with approximately 1600 hours of battery life with an alkaline battery, this adapter ensures you get the most out of your handheld scope or DMM purchase.
- K-type bead probe supplied
- Measures -50°C to 1000°C / -58°F to 1832°F
- Slider switch to measure in °C or °F
- 1mV/°C or 1mV/°F output
- Either alkaline or carbon-zinc single standard 9V battery needed
- To be used with Keysight handheld oscilloscopes or handheld digital multimeters
Contents
Temperature adapter, K-type bead probe.
Technical Specifications
Accessory Type
Temperature Module
Product Range
U1600 Series
For Use With
Keysight U1181A, U1182A and U1183A different Temp Probes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27397
