Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1733P-AUCopy
Order Code4383979
Product RangeU1730C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,451.750 ($3,969.5125) |
Price for:Each
Minimum: 1
Multiple: 1
$3,451.75 ($3,969.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1733P-AUCopy
Order Code4383979
Product RangeU1730C Series
Technical Datasheet
Kit ContentsU1733C Handheld LCR Meter, U5481A IR-to-USB Cable, U1780A AC Adapter, U1782A SMD Tweezer
Product RangeU1730C Series
SVHCTo Be Advised
Product Overview
U1733P-AU is a U1730C series handheld LCR meter Combo Kit. The U1730C series handheld LCR meter allows to measure at frequencies as high as 100kHz a capability typically found only in benchtop meters. Get measurements done faster using the one-touch automatic identification function button which displays component type and more detailed component analysis such as Z, ESR and DCR.
- 20,000 counts resolution
- 0.2% basic accuracy
- Auto identification (Ai) which automatically determines and displays component type and measurements
- Battery life of 16 hours/AC-powered
- IR-to-USB connectivity for data logging to PC
- Data Hold function to freeze and save measured values
- Allows manual or auto ranging to be used interchangeably
- Backlight function to ease viewing in subdued lighting
- Maximum, minimum and average values recording
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
U1733C series handheld meter, Quick start guide, Certificate of Calibration (CoC), Alligator clip leads, 9V alkaline battery, U5491A soft carrying case, U5481B IR-to-USB cable, U1780A AC adaptor, U1782B SMD tweezer.
Technical Specifications
Kit Contents
U1733C Handheld LCR Meter, U5481A IR-to-USB Cable, U1780A AC Adapter, U1782A SMD Tweezer
SVHC
To Be Advised
Product Range
U1730C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.630663
